SI1173K1-B4-GMR | |
---|---|
DigiKey Part Number | 336-SI1173K1-B4-GMR-ND |
Manufacturer | |
Manufacturer Product Number | SI1173K1-B4-GMR |
Description | SENSOR BIO OPT HEART RATE I2C |
Customer Reference | |
Detailed Description | Biometric Optical Heart Rate Sensor I2C, SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Biometric Optical Heart Rate | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C |