MGM12P22F1024GA-V4R | |
---|---|
DigiKey Part Number | 336-MGM12P22F1024GA-V4RTR-ND - Tape & Reel (TR) 336-MGM12P22F1024GA-V4RCT-ND - Cut Tape (CT) 336-MGM12P22F1024GA-V4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGM12P22F1024GA-V4R |
Description | RF TXRX MODULE BT CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2-FSK, 4-FSK, DSSS, GFSK, GMSK, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -105.7dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32MG12 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 10.3mA ~ 12.6mA | |
Current - Transmitting | 10mA ~ 121mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.27000 | ¥246.27 |
10 | ¥227.33700 | ¥2,273.37 |
25 | ¥208.39200 | ¥5,209.80 |
100 | ¥192.60350 | ¥19,260.35 |
250 | ¥183.13100 | ¥45,782.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥164.18639 | ¥164,186.39 |