RS614-2-02 | ||
---|---|---|
DigiKey Part Number | RS614-2-02-ND | |
Manufacturer | ||
Manufacturer Product Number | RS614-2-02 | |
Description | LINE FILTER 250VAC 2A TH | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V DC ~ 400Hz Single Stage | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Inductance | 120µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.26000 | ¥34.26 |
10 | ¥28.64600 | ¥286.46 |
25 | ¥26.15320 | ¥653.83 |
50 | ¥22.41660 | ¥1,120.83 |
100 | ¥20.54830 | ¥2,054.83 |
250 | ¥19.92576 | ¥4,981.44 |