PSL0102WBEC1 | |
---|---|
DigiKey Part Number | 846-1090-2-ND - Tape & Reel (TR) 846-1090-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSL0102WBEC1 |
Description | LED PSL0102 COOL WHT 5000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting PSL0102 White, Cool 5000K 3.3V 120mA 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PSL0102WBEC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 75 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.70000 | ¥35.70 |
10 | ¥25.23700 | ¥252.37 |
100 | ¥20.67330 | ¥2,067.33 |
500 | ¥17.42790 | ¥8,713.95 |