PSL0101WBFD1 | |
---|---|
DigiKey Part Number | 846-1087-2-ND - Tape & Reel (TR) 846-1087-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSL0101WBFD1 |
Description | LED PSL0101 WARM WHT 3000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting PSL0101 White, Warm 3000K 3.3V 350mA 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PSL0101WBFD1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 90lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 78 lm/W | |
CRI (Color Rendering Index) | 73 | |
Current - Max | 500mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.98000 | ¥36.98 |
10 | ¥26.14000 | ¥261.40 |
100 | ¥21.41270 | ¥2,141.27 |
500 | ¥18.05162 | ¥9,025.81 |