BU64295GWZ-TR | |
---|---|
DigiKey Part Number | 846-BU64295GWZ-TR-ND - Tape & Reel (TR) 846-BU64295GWZ-TRCT-ND - Cut Tape (CT) 846-BU64295GWZ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU64295GWZ-TR |
Description | BI-DIRECTIONAL VCM DRIVER FOR AU |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel UCSP30L1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Line Driver | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 4.8V | |
Operating Temperature | -25°C ~ 85°C | |
Specifications | - | |
Package / Case | 6-XFBGA, CSPBGA | |
Supplier Device Package | UCSP30L1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.10600 | ¥101.06 |
25 | ¥9.58920 | ¥239.73 |
100 | ¥7.87660 | ¥787.66 |
250 | ¥7.36296 | ¥1,840.74 |
500 | ¥6.50666 | ¥3,253.33 |
1,000 | ¥5.13692 | ¥5,136.92 |
2,500 | ¥4.79444 | ¥11,986.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥4.55470 | ¥27,328.20 |
12,000 | ¥4.38347 | ¥52,601.64 |