RYZ014A000FZ00#HD0 | |
---|---|
DigiKey Part Number | 800-RYZ014A000FZ00#HD0TR-ND - Tape & Reel (TR) 800-RYZ014A000FZ00#HD0CT-ND - Cut Tape (CT) 800-RYZ014A000FZ00#HD0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RYZ014A000FZ00#HD0 |
Description | RF TXRX MODULE CELLULAR LTE SMD |
Customer Reference | |
Detailed Description | Cellular GNSS, LTE Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 16-QAM, QPSK | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.8GHz, 1.9GHz | |
Data Rate | 921.6kBaud | |
Power - Output | 23dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | GPIO, JTAG, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SQN3330 | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | 210mA ~ 420mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 138-LGA Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.89000 | ¥188.89 |
10 | ¥174.22400 | ¥1,742.24 |
25 | ¥166.39120 | ¥4,159.78 |
100 | ¥148.77500 | ¥14,877.50 |
250 | ¥141.92324 | ¥35,480.81 |
500 | ¥135.07192 | ¥67,535.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥127.24166 | ¥127,241.66 |