RASPBERRY PI 4 MODEL B -4GB-EU STANDARD | |
---|---|
DigiKey Part Number | 4735-RASPBERRYPI4MODELB-4GB-EUSTANDARD-ND |
Manufacturer | |
Manufacturer Product Number | RASPBERRY PI 4 MODEL B -4GB-EU STANDARD |
Description | SBC 1.5GHZ 4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 4GB RAM Broadcom BCM2711 ARM Cortex-A72 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Broadcom BCM2711 ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.346" x 2.205" (85.00mm x 56.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 4GB | |
Storage Interface | microSD | |
Video Outputs | CSI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (2), USB 3.0 (2) | |
Digital I/O Lines | 28 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,214.90000 | ¥1,214.90 |
10 | ¥1,157.40300 | ¥11,574.03 |
25 | ¥1,132.77840 | ¥28,319.46 |