5031524 | |
---|---|
DigiKey Part Number | 5031524-ND |
Manufacturer | |
Manufacturer Product Number | 5031524 |
Description | COMP STORAGE PLSTC 8.86LX13.19"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polystyrene Clear Hinged Door, Lid 13.189" L x 8.858" W (335.00mm x 225.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 13.189" L x 8.858" W (335.00mm x 225.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 117in² (755cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 24 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1.8 lbs (816.5 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥859.35000 | ¥859.35 |