2906954 | |
---|---|
DigiKey Part Number | 2906954-ND |
Manufacturer | |
Manufacturer Product Number | 2906954 |
Description | ASSEMBLED SHIELDED ROUND CABLE F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket (2) to Socket (2) 6.57' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket (2) to Socket (2) | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 6.57' (2.00m) | |
Features | - | |
Color | Gray, Individual (Round) | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,705.36000 | ¥1,705.36 |
10 | ¥1,568.93200 | ¥15,689.32 |
50 | ¥1,449.55700 | ¥72,477.85 |