2906886 | |
---|---|
DigiKey Part Number | 277-2906886-ND |
Manufacturer | |
Manufacturer Product Number | 2906886 |
Description | CAB-MSTB32/2XMC9/22/ 2 0M/C3/S |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 18, 32 Line 6.56' (2.00m) 78.7" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 18, 32 | |
Cable Length - Unexposed | 6.56' (2.00m) 78.7" | |
Features | - |