2896335 | |
---|---|
DigiKey Part Number | 277-14768-ND |
Manufacturer | |
Manufacturer Product Number | 2896335 |
Description | POWER CONN FOR DIN RAIL FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.81000 | ¥67.81 |
10 | ¥65.93400 | ¥659.34 |
50 | ¥61.62340 | ¥3,081.17 |
100 | ¥56.69330 | ¥5,669.33 |
250 | ¥52.38000 | ¥13,095.00 |
500 | ¥49.91506 | ¥24,957.53 |
1,000 | ¥47.07337 | ¥47,073.37 |