2799432 | |
---|---|
DigiKey Part Number | 2799432-ND |
Manufacturer | |
Manufacturer Product Number | 2799432 |
Description | CBL FIBER OPTIC 125UM DUPLEX 1M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode, Duplex 125µm 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Multimode, Duplex | |
Length | 3.28' (1.00m) | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.413" (10.49mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Bend Radius | 50mm | |
Core Material | - | |
Cladding Material | Polyethylene (PE) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.91000 | ¥199.91 |