1419974 | |
---|---|
DigiKey Part Number | 277-1419974-ND |
Manufacturer | |
Manufacturer Product Number | 1419974 |
Description | FOC-FR19:1U-OS12-LCD6-OM1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Connector |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,756.93000 | ¥8,756.93 |