1415007 | |
---|---|
DigiKey Part Number | 1415007-ND |
Manufacturer | |
Manufacturer Product Number | 1415007 |
Description | CABLE 4POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1415007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 4.92' (1.50m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.41000 | ¥266.41 |
10 | ¥245.13000 | ¥2,451.30 |
50 | ¥226.47760 | ¥11,323.88 |
100 | ¥215.81960 | ¥21,581.96 |
250 | ¥214.63504 | ¥53,658.76 |