1333137 | |
---|---|
DigiKey Part Number | 277-1333137-ND |
Manufacturer | |
Manufacturer Product Number | 1333137 |
Description | NBC-USB2.0-UAM/1 5-PVC/UAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.83000 | ¥55.83 |
10 | ¥51.32000 | ¥513.20 |
50 | ¥47.41860 | ¥2,370.93 |
100 | ¥45.18720 | ¥4,518.72 |
250 | ¥44.93888 | ¥11,234.72 |