1115624 | |
---|---|
DigiKey Part Number | 277-1115624-ND |
Manufacturer | |
Manufacturer Product Number | 1115624 |
Description | MULTI-MODE OM4 DUPLEX JUMPER, LC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | Low Smoke | |
Fiber Type | - | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | LSZH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥980.28000 | ¥980.28 |
10 | ¥901.87100 | ¥9,018.71 |
50 | ¥833.25360 | ¥41,662.68 |
100 | ¥794.03850 | ¥79,403.85 |