1115548 | |
---|---|
DigiKey Part Number | 277-1115548-ND |
Manufacturer | |
Manufacturer Product Number | 1115548 |
Description | SINGLE-MODE OS2 DUPLEX JUMPER, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Low Smoke | |
Fiber Type | - | |
Length - Overall | 6.6' (2.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | LSZH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥911.07000 | ¥911.07 |
10 | ¥838.18300 | ¥8,381.83 |
50 | ¥774.40900 | ¥38,720.45 |
100 | ¥737.96200 | ¥73,796.20 |