TCP-5082UB-DT | |
---|---|
DigiKey Part Number | TCP-5082UB-DTOSTR-ND - Tape & Reel (TR) TCP-5082UB-DTOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCP-5082UB-DT |
Description | IC PTIC CONTROLLER 6WLCSP |
Customer Reference | |
Detailed Description | RF IC Analog Tunable Capacitor 700MHz ~ 2.7GHz 6-WLCSP (1.1x0.62) |
EDA/CAD Models | TCP-5082UB-DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Analog Tunable Capacitor | |
Frequency | 700MHz ~ 2.7GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.1x0.62) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.36700 | ¥43.67 |
25 | ¥3.94720 | ¥98.68 |
100 | ¥3.45370 | ¥345.37 |
250 | ¥3.03056 | ¥757.64 |
500 | ¥2.67822 | ¥1,339.11 |
1,000 | ¥2.11432 | ¥2,114.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.97336 | ¥7,893.44 |
8,000 | ¥1.87470 | ¥14,997.60 |
12,000 | ¥1.79717 | ¥21,566.04 |
28,000 | ¥1.74783 | ¥48,939.24 |