NSG1001MXTAG | |
---|---|
DigiKey Part Number | 488-NSG1001MXTAGTR-ND - Tape & Reel (TR) 488-NSG1001MXTAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSG1001MXTAG |
Description | IC RF SWITCH SPDT 8.5GHZ 6DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac/ax, Bluetooth, LTE, WLAN SPDT 6-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac/ax, Bluetooth, LTE, WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 8.5GHz | |
Isolation | 20dB | |
Insertion Loss | 0.65dB | |
Test Frequency | 8.5GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-PowerXFDFN | |
Supplier Device Package | 6-DFN (1x1) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.48080 | ¥87.02 |
100 | ¥2.58680 | ¥258.68 |
250 | ¥2.18896 | ¥547.24 |
500 | ¥2.08944 | ¥1,044.72 |
1,000 | ¥1.54221 | ¥1,542.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44271 | ¥4,328.13 |
6,000 | ¥1.34321 | ¥8,059.26 |
15,000 | ¥1.27357 | ¥19,103.55 |
30,000 | ¥1.24372 | ¥37,311.60 |