N24RF16DWPT3G | |
---|---|
DigiKey Part Number | N24RF16DWPT3GOSTR-ND - Tape & Reel (TR) N24RF16DWPT3GOSCT-ND - Cut Tape (CT) N24RF16DWPT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24RF16DWPT3G |
Description | RFID 16 KB EEPROM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.20700 | ¥62.07 |
25 | ¥6.13120 | ¥153.28 |
50 | ¥6.09500 | ¥304.75 |
100 | ¥5.44970 | ¥544.97 |
250 | ¥5.40372 | ¥1,350.93 |
500 | ¥5.32394 | ¥2,661.97 |
1,000 | ¥5.13347 | ¥5,133.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.83241 | ¥14,497.23 |
6,000 | ¥4.67573 | ¥28,054.38 |
15,000 | ¥4.52212 | ¥67,831.80 |