LV25210PM-A-MPB-E | |
---|---|
DigiKey Part Number | LV25210PM-A-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LV25210PM-A-MPB-E |
Description | IC TUNER ANLG CAR RADIO 80QFP |
Customer Reference | |
Detailed Description | RF IC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |