LE25U20AQGTXG | |
---|---|
DigiKey Part Number | LE25U20AQGTXGOSTR-ND - Tape & Reel (TR) LE25U20AQGTXGOSCT-ND - Cut Tape (CT) LE25U20AQGTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE25U20AQGTXG |
Description | IC FLASH 2MBIT SPI 30MHZ 8WDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 30 MHz 8-WDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LE25U20AQGTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 30 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.59200 | ¥65.92 |
25 | ¥6.51480 | ¥162.87 |
50 | ¥6.47380 | ¥323.69 |
100 | ¥5.78920 | ¥578.92 |
250 | ¥5.73996 | ¥1,434.99 |
500 | ¥5.65510 | ¥2,827.55 |
1,000 | ¥5.45281 | ¥5,452.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.29942 | ¥10,598.84 |
4,000 | ¥5.02203 | ¥20,088.12 |
6,000 | ¥4.96656 | ¥29,799.36 |
10,000 | ¥4.93392 | ¥49,339.20 |
14,000 | ¥4.80340 | ¥67,247.60 |