D8M-R1 | |
---|---|
DigiKey Part Number | Z2017-ND |
Manufacturer | |
Manufacturer Product Number | D8M-R1 |
Description | SENSOR 0.03PSIG 0.16" |
Customer Reference | |
Detailed Description | Pressure Sensor 0.03PSI (0.2kPa) Vented Gauge Male - 0.16" (4.06mm) Tube Module |
Datasheet | Datasheet |
EDA/CAD Models | D8M-R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.03PSI (0.2kPa) | |
Output Type | Frequency | |
Output | - | |
Accuracy | ±2% | |
Voltage - Supply | 4.2V ~ 5.5V | |
Port Size | Male - 0.16" (4.06mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 0.44PSI (3kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | - |