D6F-10A61-000 | |
---|---|
DigiKey Part Number | Z8281-ND |
Manufacturer | |
Manufacturer Product Number | D6F-10A61-000 |
Description | AIRFLOW SENSOR MEMS 10L/MIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 10 LPM Thermoplastic resin |
Datasheet | Datasheet |
EDA/CAD Models | D6F-10A61-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 10 LPM | |
Flow Sensor Type | Air | |
Voltage - Input | 10.8V ~ 26.4V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | Thermoplastic resin | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,966.43000 | ¥1,966.43 |
10 | ¥1,802.57700 | ¥18,025.77 |