XW2Z-070T-1 | |
---|---|
DigiKey Part Number | XW2Z-070T-1-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-070T-1 |
Description | CABLE ASSY DB09 BEIGE 701.04MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 2.30' (701.04mm) Plug, Male Pins to Plug, Male Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 2.30' (701.04mm) | |
Shielding | - | |
Color | Beige, Individual (Round) | |
Usage | Communication | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |