M22N-BP-TRA-RA | |
---|---|
DigiKey Part Number | Z11251-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BP-TRA-RA |
Description | LED PANEL INDICATOR RED 6VAC/DC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 6V 11mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 6V | |
Current | 11mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.41000 | ¥101.41 |
10 | ¥76.46800 | ¥764.68 |
100 | ¥64.23580 | ¥6,423.58 |
500 | ¥58.99190 | ¥29,495.95 |
1,000 | ¥56.89805 | ¥56,898.05 |