E8EB-10B | |
---|---|
DigiKey Part Number | E8EB-10B-ND |
Manufacturer | |
Manufacturer Product Number | E8EB-10B |
Description | SENSOR PRESSUR 1-5V 0-980KPA PNP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | PNP - Open Collector | |
Output | 1 V ~ 5 V | |
Accuracy | ±3% | |
Voltage - Supply | 24V | |
Port Size | Female - 1/8" (3.18mm) BSPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module | |
Supplier Device Package | - |