E8AA-M10 | |
---|---|
DigiKey Part Number | E8AA-M10-ND |
Manufacturer | |
Manufacturer Product Number | E8AA-M10 |
Description | SENSOR PRESSURE 0-1MPA .004-.02A |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Wheatstone Bridge | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |