E6B2-CWZ5B 360P/R 0.5M | |
---|---|
DigiKey Part Number | Z9417-ND |
Manufacturer | |
Manufacturer Product Number | E6B2-CWZ5B 360P/R 0.5M |
Description | ROTARY ENCODER OPT 360PPR .5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E6B2-CWZ5B 360P/R 0.5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 360 | |
Voltage - Supply | 12V ~ 24V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | 100M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,148.14000 | ¥4,148.14 |
5 | ¥3,896.71600 | ¥19,483.58 |
10 | ¥3,745.86900 | ¥37,458.69 |