DRT2-MD32SLH | |
---|---|
DigiKey Part Number | Z9108-ND |
Manufacturer | |
Manufacturer Product Number | DRT2-MD32SLH |
Description | 16IN/16OUT CAGE NPN WITH DETECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRT2-MD32SLH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | - | |
Features | 32 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,768.11000 | ¥13,768.11 |