A165K-A2AL-1 | |
---|---|
DigiKey Part Number | Z11791-ND |
Manufacturer | |
Manufacturer Product Number | A165K-A2AL-1 |
Description | SWITCH KEYLOCK 2POS SPDT 5A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 5A (AC), 3A (DC) 125 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A165K-A2AL-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Left | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | IP65, Oil-Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | 28.50mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥639.39000 | ¥639.39 |
10 | ¥582.57300 | ¥5,825.73 |
25 | ¥543.50040 | ¥13,587.51 |
50 | ¥522.18580 | ¥26,109.29 |
100 | ¥486.66250 | ¥48,666.25 |