PLREC-45-B | ||
---|---|---|
DigiKey Part Number | 1844-PLREC-45-B-ND | |
Manufacturer | ||
Manufacturer Product Number | PLREC-45-B | |
Description | ACCU-LITE 6.85" RECTANGLE LED MA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Lamp, Magnifier 3.5 Diopter (1.88x) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 120V | |
Lens Style/Size | 3.5 Diopter (1.88x) | |
Bulb | - | |
Arm | 45.00" (1143.0mm) | |
Color | Black | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,188.67000 | ¥3,188.67 |
5 | ¥3,074.82000 | ¥15,374.10 |
10 | ¥3,029.26700 | ¥30,292.67 |
25 | ¥2,960.94080 | ¥74,023.52 |