A3G26D055N-2400 | |
---|---|
DigiKey Part Number | 568-A3G26D055N-2400-ND |
Manufacturer | |
Manufacturer Product Number | A3G26D055N-2400 |
Description | RF GAN AMPLIFIER 48V 6DFN |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 40 mA 100MHz ~ 2.69GHz 13.9dB 8W 6-PDFN (7x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | GaN | |
Frequency | 100MHz ~ 2.69GHz | |
Gain | 13.9dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 40 mA | |
Power - Output | 8W | |
Voltage - Rated | 125 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-LDFN Exposed Pad | |
Supplier Device Package | 6-PDFN (7x6.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,586.11000 | ¥2,586.11 |