0181-01-050-048-0-0-990 | |
---|---|
DigiKey Part Number | 2160-0181-01-050-048-0-0-990-ND |
Manufacturer | |
Manufacturer Product Number | 0181-01-050-048-0-0-990 |
Description | MP18.1 CABLE CARRIER 18HX50WX990 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Outside Bend | |
Cavity Height | 0.709" (18.00mm) | |
Cavity Width | 1.979" (50.00mm) | |
Minimum Bend Radius | 1.890" (48.00mm) | |
Outer Height | 0.906" (23.00mm) | |
Outer Width | 2.480" (63.00mm) | |
Length | 38.976" (990.00mm) | |
Link Pitch | 1.299" (33.00mm) | |
Features | - | |
Material | Polyamide (PA) | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.17000 | ¥478.17 |
10 | ¥438.78600 | ¥4,387.86 |
100 | ¥385.34120 | ¥38,534.12 |