NTPA9160LBMB0 | |
---|---|
DigiKey Part Number | 490-3958-ND |
Manufacturer | |
Manufacturer Product Number | NTPA9160LBMB0 |
Description | ICL 16 OHM 15% 1.4A 9MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±15% 1.4 A 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 16 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 1.4 A | |
Diameter | 0.354" (9.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Base Product Number |