MXHJD3HJ3000 | |
---|---|
DigiKey Part Number | 490-MXHJD3HJ3000-ND |
Manufacturer | |
Manufacturer Product Number | MXHJD3HJ3000 |
Description | CBL ASSY HSC JACK 11.811" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HSC to Cable 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Style | HSC to Cable | |
1st Connector | HSC Jack, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |