GNM0M2R60G105ME17D | |
---|---|
DigiKey Part Number | GNM0M2R60G105ME17D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GNM0M2R60G105ME17D |
Description | CAP ARRAY 1UF 4V X5R 0302 |
Customer Reference | |
Detailed Description | 1µF Isolated Capacitor 2 Array 4 V X5R 0302 (0805 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 1µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric) | |
Supplier Device Package | 0302 (0906 Metric) | |
Size / Dimension | 0.035" L x 0.024" W (0.90mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.87066 | ¥8,706.60 |