7BB-41-2 | |
---|---|
DigiKey Part Number | 490-7BB-41-2-ND |
Manufacturer | |
Manufacturer Product Number | 7BB-41-2 |
Description | BUZZER ELEMENT STD 2.2KHZ 41MM |
Customer Reference | |
Detailed Description | 2.2 kHz Standard Buzzer Element 1.614" Dia (41.00mm) 250 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.2 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 250 Ohms | |
Capacitance @ Frequency | 30000pF @ 1kHz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 1.614" Dia (41.00mm) | |
Termination | Wire Leads |