2121950012 | |
---|---|
DigiKey Part Number | 900-2121950012TR-ND - Tape & Reel (TR) 900-2121950012CT-ND - Cut Tape (CT) 900-2121950012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2121950012 |
Description | 8MM SMT SOCKET W/ FLOAT MOD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2121950012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.28000 | ¥136.28 |
10 | ¥113.56700 | ¥1,135.67 |
100 | ¥90.85380 | ¥9,085.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥90.85375 | ¥18,170.75 |