Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.56700 | ¥65.67 |
100 | ¥5.47150 | ¥547.15 |
1,000 | ¥4.37698 | ¥4,376.98 |
2,500 | ¥3.96662 | ¥9,916.55 |
5,000 | ¥3.82984 | ¥19,149.20 |