U2794B-MFSG3 | |
---|---|
DigiKey Part Number | U2794B-MFSG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U2794B-MFSG3 |
Description | RF DEMOD IC 40MHZ-1.03GHZ 20SSO |
Customer Reference | |
Detailed Description | RF Demodulator IC 40MHz ~ 1.03GHz 20-LSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demodulator | |
LO Frequency | 70MHz ~ 1GHz | |
RF Frequency | 40MHz ~ 1.03GHz | |
P1dB | 3.5dBm | |
Gain | - | |
Noise Figure | 12dB | |
Current - Supply | 35 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥38.15721 | ¥152,628.84 |