U2745B-MFBG3 | |
---|---|
DigiKey Part Number | U2745B-MFBG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U2745B-MFBG3 |
Description | RF TX IC UHF 310-440MHZ 16LSSOP |
Customer Reference | |
Detailed Description | RF Transmitter UHF, ASK 310MHz ~ 440MHz 1dBm ~ 5dBm 20kBaud PCB, Surface Mount Antenna 16-LSSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 310MHz ~ 440MHz | |
Applications | - | |
Modulation or Protocol | UHF, ASK | |
Data Rate (Max) | 20kBaud | |
Power - Output | 1dBm ~ 5dBm | |
Current - Transmitting | 10mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.2V ~ 4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.39509 | ¥33,580.36 |
8,000 | ¥8.08416 | ¥64,673.28 |