QT300-IS | |
---|---|
DigiKey Part Number | 427-1058-ND |
Manufacturer | |
Manufacturer Product Number | QT300-IS |
Description | SENSOR MULT CAPACITIVE |
Customer Reference | |
Detailed Description | Capacitive Sensor PWM Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Part Status | Obsolete | |
Sensor Type | Capacitive | |
Output Type | PWM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.30704 | ¥36,614.08 |