MMA040AA | |
---|---|
DigiKey Part Number | 150-MMA040AA-ND |
Manufacturer | |
Manufacturer Product Number | MMA040AA |
Description | IC RF AMP GPS 0HZ-28GHZ DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 28GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 28GHz | |
P1dB | 16dBm | |
Gain | 16dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 60mA | |
Test Frequency | 6GHz ~ 12GHz | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥521.98000 | ¥521.98 |