MM7150I-AB1 | |
---|---|
DigiKey Part Number | MM7150I-AB1-ND |
Manufacturer | |
Manufacturer Product Number | MM7150I-AB1 |
Description | IMU ACCEL/GYRO/MAG 3-AXIS I2C |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | I2C | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SMD Module | |
Supplier Device Package | Module | |
Mounting Type | Surface Mount | |
Base Product Number |