MICRF009YM | |
---|---|
DigiKey Part Number | 576-1335-ND |
Manufacturer | |
Manufacturer Product Number | MICRF009YM |
Description | RF RX ASK/OOK 300-440MHZ 16SOIC |
Customer Reference | |
Detailed Description | QwikRadio® RF Receiver ASK, OOK 300MHz ~ 440MHz -102dBm 2kbps PCB, Surface Mount 16-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 300MHz ~ 440MHz | |
Sensitivity | -102dBm | |
Data Rate (Max) | 2kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | RKE | |
Current - Receiving | 2.9mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | Automatic Tuning | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |