ATA5575M1330-DBQ | |
---|---|
DigiKey Part Number | ATA5575M1330-DBQTR-ND - Tape & Reel (TR) ATA5575M1330-DBQCT-ND - Cut Tape (CT) ATA5575M1330-DBQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA5575M1330-DBQ |
Description | IC RFID TRANSP 100-150KHZ DIE |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 100kHz ~ 150kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |