ATA3741P2-TGQY | |
---|---|
DigiKey Part Number | ATA3741P2-TGQYTR-ND - Tape & Reel (TR) ATA3741P2-TGQYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATA3741P2-TGQY |
Description | RF RX ASK/FSK 300-450MHZ 20SOIC |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 300MHz ~ 450MHz -108dBm 10kBaud PCB, Surface Mount 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATA3741P2-TGQY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 300MHz ~ 450MHz | |
Sensitivity | -108dBm | |
Data Rate (Max) | 10kBaud | |
Modulation or Protocol | ASK, FSK | |
Applications | RKE, TPM, Security Systems | |
Current - Receiving | 7mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.70000 | ¥447.00 |
25 | ¥43.13840 | ¥1,078.46 |
100 | ¥41.88660 | ¥4,188.66 |