SMAZ5V6-TP | ||
---|---|---|
DigiKey Part Number | SMAZ5V6-TPMSTR-ND - Tape & Reel (TR) SMAZ5V6-TPMSCT-ND - Cut Tape (CT) SMAZ5V6-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAZ5V6-TP | |
Description | DIODE ZENER 5.6V 1W DO214AC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount DO-214AC (SMAJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAZ5V6-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16410 | ¥116.41 |
500 | ¥1.03142 | ¥515.71 |
1,000 | ¥0.80263 | ¥802.63 |
2,000 | ¥0.71832 | ¥1,436.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.70228 | ¥5,267.10 |
15,000 | ¥0.62202 | ¥9,330.30 |
37,500 | ¥0.61400 | ¥23,025.00 |
52,500 | ¥0.52170 | ¥27,389.25 |